text.skipToContent text.skipToNavigation

Manufacturer Part #

MRF1518NT1

N-Channel 12.5 V 150 mA 8 W 520 MHz Surface Mount RF Mosfet - PLD-1.5

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MRF1518NT1 - Technical Attributes
Attributes Table
Product Status: Obsolete
Fet Type: RF Fet
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4A
Operating Temp Range: -65°C to +150°C
Gate Source Threshold: 1.6V
Input Capacitance: 66pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,920.00
USD
Quantity
Unit Price
1,000+
$4.92
Product Variant Information section