text.skipToContent text.skipToNavigation

Manufacturer Part #

SIA440DJ-T1-GE3

Single N-Ch 40 V 26 mOhm Surface Mount TrenchFET® Power Mosfet - PowerPAK SC-70

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Vishay SIA440DJ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 26mΩ
Rated Power Dissipation: 3.5W
Qg Gate Charge: 14.3nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 8.6A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 20ns
Rise Time: 5ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.4V
Input Capacitance: 700pF
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$885.00
USD
Quantity
Unit Price
3,000
$0.295
6,000
$0.29
12,000
$0.285
15,000+
$0.28
Product Variant Information section