text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHP186N60EF-GE3

MOSFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIHP186N60EF-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 193mΩ
Rated Power Dissipation: 156W
Qg Gate Charge: 21nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 18A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 25ns
Rise Time: 23ns
Fall Time: 16ns
Operating Temp Range: -55°C to +155°C
Technology: Si
Input Capacitance: 1081pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,370.00
USD
Quantity
Unit Price
50
$2.43
200
$2.39
500
$2.37
1,250
$2.34
2,000+
$2.31
Product Variant Information section