text.skipToContent text.skipToNavigation

Manufacturer Part #

SIJ494DP-T1-GE3

N-Channel 150 V 23.2 mOhm 69.4 W SMT ThunderFET Mosfet - PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIJ494DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 23.2mΩ
Rated Power Dissipation: 5W
Qg Gate Charge: 20.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 9.8A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 15ns
Rise Time: 18ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 1070pF
Package Style:  POWERPAK-SO-8L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$4,080.00
USD
Quantity
Unit Price
3,000
$0.685
6,000
$0.68
9,000
$0.675
12,000+
$0.665
Product Variant Information section