text.skipToContent text.skipToNavigation

Manufacturer Part #

SPA07N60C3XKSA1

Single N-Channel 650 V 600 mOhm 21 nC CoolMOS™ Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SPA07N60C3XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 600mΩ
Rated Power Dissipation: 32|W
Qg Gate Charge: 21nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$385.00
USD
Quantity
Unit Price
500
$0.77
1,500
$0.75
5,000
$0.735
7,500+
$0.72
Product Variant Information section