text.skipToContent text.skipToNavigation

Manufacturer Part #

STB14NM50N

N-Channel 550 V 0.32 Ohm Surface Mount MDMesh II Power MosFet - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB14NM50N - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.32Ω
Rated Power Dissipation: 90W
Qg Gate Charge: 27nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 12A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 42ns
Rise Time: 16ns
Fall Time: 22ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: MDmesh
Input Capacitance: 816pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,410.00
USD
Quantity
Unit Price
1,000
$2.41
2,000
$2.40
3,000+
$2.38
Product Variant Information section