text.skipToContent text.skipToNavigation

Manufacturer Part #

STD3N80K5

Single N-Channel 800 V 3.5 Ω 60 W Surface Mount Power Mosfet - DPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
STMicroelectronics STD3N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 60|W
Qg Gate Charge: 9.5nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
2,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,787.50
USD
Quantity
Unit Price
2,500
$0.715
5,000
$0.705
7,500
$0.70
10,000+
$0.69
Product Variant Information section