Manufacturer Part #
STH240N10F7-2
N-Channel 100 V 2.5 mOhm 300 W STripFET™ F7 Power Mosfet-H2PAK-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STH240N10F7-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STH240N10F7-2 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 2.5mΩ |
| Rated Power Dissipation: | 300W |
| Qg Gate Charge: | 160nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 180A |
| Turn-on Delay Time: | 49ns |
| Turn-off Delay Time: | 110ns |
| Rise Time: | 139ns |
| Fall Time: | 112ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4.5V |
| Input Capacitance: | 11550pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000
$1.91
2,000
$1.90
3,000
$1.89
4,000+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount