text.skipToContent text.skipToNavigation

Manufacturer Part #

STL105N4LF7AG

STL105 Series N Channel 40 V 105 A 94 W MOSFET PowerFlat

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL105N4LF7AG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 4.5mΩ
Rated Power Dissipation: 94W
Qg Gate Charge: 23.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 105A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 43ns
Rise Time: 6.5ns
Fall Time: 15ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Input Capacitance: 1500pF
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,235.00
USD
Quantity
Unit Price
3,000
$0.745
6,000
$0.735
9,000+
$0.725
Product Variant Information section