Manufacturer Part #
STL120N4F6AG
N-Channel 40 V 3.6 mOhm SMT StripFET F6 Power Mosfet - PowerFLAT-5x6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Cut Tape Package Style:POWER FLAT Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STL120N4F6AG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STL120N4F6AG - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 3.6mΩ |
| Rated Power Dissipation: | 115W |
| Qg Gate Charge: | 63nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 55A |
| Turn-on Delay Time: | 20ns |
| Turn-off Delay Time: | 40ns |
| Rise Time: | 70ns |
| Fall Time: | 20ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 3700pF |
| Package Style: | POWER FLAT |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.05
15
$0.985
75
$0.95
300
$0.92
1,500+
$0.875
Product Variant Information section
Available Packaging
Package Qty:
3000 per Cut Tape
Package Style:
POWER FLAT
Mounting Method:
Surface Mount