text.skipToContent text.skipToNavigation

Manufacturer Part #

STP15N65M5

650 V 0.308 Ohm typ., 11 A N-Channel MDmesh™ V Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2104
Product Specification Section
STMicroelectronics STP15N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 340mΩ
Rated Power Dissipation: 85|W
Qg Gate Charge: 22nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,698
USA:
3,698
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.40
USD
Quantity
Unit Price
20
$1.12
75
$1.09
250
$1.07
750
$1.04
2,500+
$0.985
Product Variant Information section