text.skipToContent text.skipToNavigation

Manufacturer Part #

STP40NF03L

N-Channel 30 V 0.022 Ohm Flange Mount STripFET Power MosFet TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP40NF03L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.022Ω
Rated Power Dissipation: 70|W
Qg Gate Charge: 15nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The STP40NF03L is a Power MOSFET is the latest development of STMicroelectronics unique "single feature size" strip-based process.

The resulting transistor shows extremely high packing density for low onresistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.

Features:

  • Low threshold device

Applications:

  • Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
50
Total
$1,360.00
USD
Quantity
Unit Price
100
$0.365
500
$0.355
1,500
$0.35
3,750
$0.34
10,000+
$0.33
Product Variant Information section