Manufacturer Part #
STW50N65DM2AG
N-Channel 650 V 0.087 Ohm Automotive-Grade MDmesh™ DM2 Power Mosfet - TO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STW50N65DM2AG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STW50N65DM2AG - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain-Source On Resistance-Max: | 87mΩ |
| Rated Power Dissipation: | 300W |
| Qg Gate Charge: | 70nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 38A |
| Turn-on Delay Time: | 22.5ns |
| Turn-off Delay Time: | 89ns |
| Rise Time: | 21ns |
| Fall Time: | 10.5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | MDmesh |
| Input Capacitance: | 3200pF |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
600
$3.56
1,200
$3.54
1,800
$3.52
2,400+
$3.50
Product Variant Information section
Available Packaging
Package Qty:
600 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole