Manufacturer Part #
TSM4806CS RLG
N-Channel 20 V 28 A 2 W Surface Mount Power MOSFET - SOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2244 | ||||||||||
Product Specification Section
Taiwan Semiconductor TSM4806CS RLG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor TSM4806CS RLG - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 20mΩ |
| Rated Power Dissipation: | 2W |
| Qg Gate Charge: | 12.3nC |
| Gate-Source Voltage-Max [Vgss]: | 8V |
| Drain Current: | 28A |
| Turn-on Delay Time: | 3.02ns |
| Turn-off Delay Time: | 28ns |
| Rise Time: | 13.1ns |
| Fall Time: | 8.3ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 0.6V |
| Technology: | TrenchMOS |
| Input Capacitance: | 961pF |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.18
7,500
$0.177
10,000
$0.176
25,000
$0.173
37,500+
$0.171
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount