Manufacturer Part #
TSM60NC390CP ROG
N-Channel 600 V 11 A 125 W Surface Mount Power MOSFET - TO-252 (DPAK)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Taiwan Semiconductor TSM60NC390CP ROG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor TSM60NC390CP ROG - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 390mΩ |
| Rated Power Dissipation: | 125W |
| Qg Gate Charge: | 21nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 11A |
| Turn-on Delay Time: | 22ns |
| Turn-off Delay Time: | 41ns |
| Rise Time: | 26ns |
| Fall Time: | 19ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4.5V |
| Input Capacitance: | 783pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$1.15
5,000+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount