text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM60NC390CP ROG

N-Channel 600 V 11 A 125 W Surface Mount Power MOSFET - TO-252 (DPAK)

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor TSM60NC390CP ROG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 390mΩ
Rated Power Dissipation: 125W
Qg Gate Charge: 21nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 11A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 41ns
Rise Time: 26ns
Fall Time: 19ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 783pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$5,650.00
USD
Quantity
Unit Price
2,500
$1.15
5,000+
$1.13
Product Variant Information section