text.skipToContent text.skipToNavigation

Manufacturer Part #

UM6J1NTN

Dual P-Channel 30 V 200 mA 150 mW Surface Mount Small Signal MOSFET - SOT-363

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
ROHM UM6J1NTN - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 0.15W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.2A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 30ns
Rise Time: 5ns
Fall Time: 40ns
Gate Source Threshold: 2.5V
Input Capacitance: 30pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
12,000
$0.101
15,000+
$0.0988
Product Variant Information section