text.skipToContent text.skipToNavigation

Manufacturer Part #

AIMDQ75R016M1HXUMA1

CoolSiC Technology N-Channel 750 V 16 mOhm Surface Mount Mosfet - PG-HDSOP-22

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Infineon AIMDQ75R016M1HXUMA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 750V
Drain Current: 98A
Input Capacitance: 2869pF
Power Dissipation: 384W
Operating Temp Range: -55°C to +175°C
Package Style:  PG-HDSOP-22
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$8,602.50
USD
Quantity
Unit Price
750+
$11.47
Product Variant Information section