text.skipToContent text.skipToNavigation

Manufacturer Part #

IMW65R083M1HXKSA1

N-Channel 650 V 24A (Tc) 104W (Tc) Through Hole PG-TO247-3-41

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Infineon IMW65R083M1HXKSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 24A
Input Capacitance: 624pF
Power Dissipation: 104W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Tab Mount
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$94.80
USD
Quantity
Unit Price
30
$3.16
90
$3.12
150
$3.10
600
$3.04
900+
$3.01
Product Variant Information section