text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT015W120G3-4AG

SCT015W: 1200 V 15 mOhm typ. 129 A Automotive-Grade Silicon Carbide Power MOSFET

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2504
Product Specification Section
STMicroelectronics SCT015W120G3-4AG - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 129A
Input Capacitance: 3512pF
Power Dissipation: 673W
Operating Temp Range: -55°C to +200°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
690
Singapore:
690
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$443.70
USD
Quantity
Unit Price
30
$14.79
60
$14.70
90
$14.65
120
$14.61
150+
$14.50