text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT3160KLGC11

SCT3160KL Series 1200 V 17 A 208 mOhm N-Channel SiC Power Mosfet - TO-247N

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
ROHM SCT3160KLGC11 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 17A
Input Capacitance: 398pF
Power Dissipation: 103W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$27.80
USD
Quantity
Unit Price
5
$5.56
25
$5.50
75
$5.46
250
$5.42
750+
$5.35
Product Variant Information section