text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ4C075060K3S

750 V 28 A 74 mOhm Single N-Channel SiC Cascode JFET MOSFET - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
onsemi UJ4C075060K3S - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 750V
Drain Current: 28A
Input Capacitance: 1422pF
Power Dissipation: 155W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
23,400
Factory Lead Time:
31 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$3,762.00
USD
Quantity
Unit Price
30
$6.40
90
$6.35
150
$6.33
600
$6.27
900+
$6.24
Product Variant Information section