text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM0700D6J-CTN

7"Display RGB 800X480 850 Nits Capacitive Touch TFT LCD Panel

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ATM0700D6J-CTN - Technical Attributes
Attributes Table
Diagonal Size: 7in
Resolution: 800 x 480
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Technology: Capacitive
Viewing Angle: 70°/70°/70°/50°
Operating Temp Range: -20°C to +70°C
Contrast Ratio: 500
Active Area: 154.08 x 85.92 mm
Interface Type: RGB
Response Time: 10ms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36,400.00
USD
Quantity
Unit Price
500+
$72.80
Product Variant Information section