text.skipToContent text.skipToNavigation

Manufacturer Part #

AQM1602G-FLW-FBW

AQM1602G Series 45.7 x 14.3 Viewing Area Character 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays AQM1602G-FLW-FBW - Technical Attributes
Attributes Table
Series: AQM1602G
Format: 16 x 2
Viewing Area: 45.7 x 14.3 mm
Character Size: 2.21 x 4.68 mm
Dot Size: 0.41 x 0.55 mm
Color or Monochrome: Monochrome
Polariser Type: Transflective
Operating Temp Range: -20°C to +70°C
Supply Voltage: 3V
Dimension: 56.8 x 26 2 x 5.5 mm
Storage Temperature Range: -30°C to +80°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,860.00
USD
Quantity
Unit Price
1,000+
$4.86
Product Variant Information section