text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-65705006000S0

LUXEON 5050 High Power LED Emitter (Square LES) 6 V 6500 K 70 CRI

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2448
Product Specification Section
Lumileds L150-65705006000S0 - Technical Attributes
Attributes Table
Application: Bollard/Flood Light/High Bay/Low Bay/Wall Grazer/Wall Wash
Family: 5050
Type of White: Cool
Color: White
CRI: 70
CCT: 6500K
Flux: 800lm
Test Current: 800mA
Forward (Drive) Current: 1A
Forward Voltage: 6.1V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
£5,318.00
GBP
Quantity
Unit Price
1,000
£0.2771
2,000
£0.2734
3,000
£0.2696
5,000+
£0.2659