text.skipToContent text.skipToNavigation

Manufacturer Part #

LHUV-0415-A070

LUXEON UV U1 High Power Surface Mount LED Emitter 415 nm 700 mW 3 V

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Lumileds LHUV-0415-A070 - Technical Attributes
Attributes Table
Application: Analytical Instrumentation/Curing/Medical/Security & Surveillance/UV Photoreaction
Family: LUXEON UV U1
Color: Violet
Forward (Drive) Current: 1000mA
Forward Voltage: 3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$2,145.00
USD
Quantity
Unit Price
500+
$4.29
Product Variant Information section