text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-40G4000-C-83

V18C (Gen 8), 4000K 90CRI, 150lm/W, 5500lm, 24mm x 24mm, 19.2mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRE-40G4000-C-83 - Technical Attributes
Attributes Table
Application: Accent/Commercial/Downlight/General Lighting/Residential/Security & Surveillance/Spotlight/Track Light
Family: V-Series Array
Form: Square
Color: White
Type of White: Neutral
CRI: 90
CCT: 4000K
Typical Flux: 5496lm
Efficacy-Typ: 154lm/W
Viewing Angle: 120°
Forward (Drive) Current: 3A
Test Current: 1.05A
Forward Voltage: 33.9V
Power Consumption: 35.6W
Board Dimension: 24 x 24 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
20
Total
$4,434.00
USD
Quantity
Unit Price
20
$7.55
40
$7.50
60
$7.47
80
$7.45
100+
$7.39
Product Variant Information section