Manufacturer Part #
929002759713
Fortimo Strip ST 5.5in 1000lm 935 LV6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:120 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929002759713 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America 929002759713 - Technical Attributes
Attributes Table
| Application: | Hospitality/Office/Retail |
| Form: | Linear |
| Color: | White |
| Type of White: | Warm |
| No of LEDs: | 28 |
| Forward Voltage: | 37.9V |
| Test Current: | 140mA |
| Typical Flux: | 950lm |
| Power Consumption: | 5.31W |
| CCT: | 3500K |
| CRI: | 90 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
120+
$4.59
Product Variant Information section
Available Packaging
Package Qty:
120 per Box