text.skipToContent text.skipToNavigation

Manufacturer Part #

CS16577_STRADELLA-IP-28-VSM

36 LEDS 100 mm x 100 mm Acrylic Screw Clear Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
LEDiL CS16577_STRADELLA-IP-28-VSM - Technical Attributes
Attributes Table
No of LEDs: 28
Radiation Pattern: Asymmetrical
Lens Shape: Square
Color: Clear
Dimension: H  9.5mm x L  100mm x W  100mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
78
Multiple Of:
78
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$471.12
USD
Quantity
Unit Price
4
$6.18
15
$6.11
25
$6.08
50
$6.04
100+
$5.96
Product Variant Information section