Manufacturer Part #
CA11017_TINA2-M
TINA2 Series 16.1 mm Diameter Round LED Optic with Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:230 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL CA11017_TINA2-M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CA11017_TINA2-M - Technical Attributes
Attributes Table
| Beam Type: | FWHM |
| Beam Angle: | 30° |
| Lens Shape: | Round |
| Diameter: | 16.1mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
230
$1.45
460+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
230 per Tray