text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14503BDR2G

MC14503B Series 3 to 18 Vdc Hex Non Inverting SMT TRI-STATE Buffer - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14503BDR2G - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
Family: MC1400
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC14503BDR2G is a hex non−inverting buffer with 3−state outputs, sink capability and a high current source. Available in a SOIC−16 package.

Features:

  • 3−State Outputs
  • TTL Compatible — Will Drive One TTL Load Over Full Temperature Range
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Two Disable Controls for Added Versatility
  • Pin for Pin Replacement for MM80C97 and 340097
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$835.00
USD
Quantity
Unit Price
2,500
$0.169
5,000
$0.167
7,500
$0.166
10,000
$0.165
12,500+
$0.162
Product Variant Information section