text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT1G04GW,125

74AHCT Series 5 V Surface Mount Single Inverter - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Nexperia 74AHCT1G04GW,125 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 4.9ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
Singapore:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$258.60
USD
Quantity
Unit Price
3,000
$0.0862
6,000
$0.0848
12,000
$0.0834
15,000
$0.083
45,000+
$0.0803
Product Variant Information section