text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT00D,653

74HCT Series 5.5V Surface Mount High Speed Quad 2-Input NAND Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Nexperia 74HCT00D,653 - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HCT00D,653 is a high-speed Si-gate CMOS quad 2-input NAND gate. Its core supply voltages ranges from 2.0 V to 6.0 V

Features:

  • Input levels:
    • For 74HC00: CMOS level
    • For 74HCT00: TTL level
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40°C to +85°C from -40°C to +125°C

Applications:

  • Industrial
  • Automotive

 

Pricing Section
Global Stock:
2,500
USA:
2,500
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,012.50
USD
Quantity
Unit Price
2,500+
$0.405
Product Variant Information section