Manufacturer Part #
MC74HC1G14DFT1G
74HC Series 2 to 6 V Single Inverter w/ Schmitt Trigger Input - SC-70-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC74HC1G14DFT1G - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 1 |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
3,000
$0.0355
9,000
$0.0346
15,000
$0.0343
45,000
$0.0334
75,000+
$0.0327
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0355 / Stock: 0 Qty: 3,000+$0.0355 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0355 / Stock: 0 Qty: 3,000+$0.0355 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0355 / Stock: 0 Qty: 3,000+$0.0355 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0355 / Stock: 0 Qty: 3,000+$0.0355 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount