text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EPT22DR2G

MC100EPT22 Series 1.1 GHz Dual LVTTL/LVCMOS to Differential LVPECL Translator - 8-SOIC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EPT22DR2G - Technical Attributes
Attributes Table
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 3.6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$12,800.00
USD
Quantity
Unit Price
2,500+
$5.12
Product Variant Information section