text.skipToContent text.skipToNavigation

Manufacturer Part #

9FG104EGLF

9FG104EGLF Series 3.465V Frequency Generator for PCIE GEN1/2, USB3.0, QPI & SATA

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9FG104EGLF - Technical Attributes
Attributes Table
Type: Generator
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 27.5MHz
Clock Output Frequency - Max: 400MHz
Supply Voltage-Nom: 3.135V to 3.465V
Output Type: HCSL
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
200
Multiple Of:
50
Total
$866.00
USD
Quantity
Unit Price
5
$4.53
25
$4.43
75
$4.37
150
$4.33
400+
$4.20
Product Variant Information section