text.skipToContent text.skipToNavigation

Manufacturer Part #

SY75576LKY-TR

SY75576LKY Series 3.3 V 267 MHz 1:4 HCS/LVDS Fanout Buffer - TSSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY75576LKY-TR - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Input Frequency - Max: 267MHz
Supply Voltage-Nom: 3.135V to 3.465V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,210.00
USD
Quantity
Unit Price
1,000+
$2.21
Product Variant Information section