text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10EP131FAG

MC10EP131 Series 5.5V ECL Quad D Flip-Flop with Set Reset & Differential Clock

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC10EP131FAG - Technical Attributes
Attributes Table
Input Voltage-Max: 2480mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 3GHz
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,250
Factory Lead Time:
23 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,442.50
USD
Quantity
Unit Price
250+
$13.77
Product Variant Information section