text.skipToContent text.skipToNavigation

Manufacturer Part #

BR93L76RFVM-WTR

Microwire Bus 1.8 to 5.5 V 512 x 16 2 MHz Surface Mount Serial EEPROM - MSOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BR93L76RFVM-WTR - Technical Attributes
Attributes Table
Memory Organization: 512 x 16
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The BR93L76RFVM-WTR is a high reliability microwire EEPROMS; available in MSOP-8 package.

Features:

  • 3-line communications of chip select, serial clock, serial data input / output (the case where input and output are shared)
  • Actions available at high speed 2MHz clock (2.5 ~ 5.5V)
  • Speed write available (write time 5 ms max.)
  • Same package and pin layout from 1Kbit to 16Kbit
  • 1.8 ~ 5.5V single power source action
  • Highly reliable connection by Au pad and Au wire
  • Address auto increment function at read action
  • Write mistake prevention function
  • Write prohibition at power on
  • Write prohibition by command code
  • Write mistake prevention function at low voltage
  • Program cycle auto delete and auto end function
  • Program condition display by READY / BUSY
  • Low current consumption
  • At write action (at 5V) : 1.2mA (Typ.)
  • At read action (at 5V) : 0.3mA (Typ.)
  • At standby action (at 5V) : 0.1µA (Typ.) (CMOS input)
  • TTL compatible input / output
  • Compact package SOP8, SOP-J8, SSOP-B8, TSSOP-B8, MSOP8, TSSOP-B8J
  • Data retention for 40 years
  • Data rewrite up to 1,000,000 times

View the available BR93L76 series of serial EEPROMs

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$792.00
USD
Quantity
Unit Price
3,000+
$0.264
Product Variant Information section