text.skipToContent text.skipToNavigation

Manufacturer Part #

11LC020-I/SN

11LC020 Series 2 Kbit (256 x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 11LC020-I/SN - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 100kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1200
Multiple Of:
100
Total
$334.80
USD
Quantity
Unit Price
1,200
$0.279
1,500
$0.278
2,000
$0.276
2,500+
$0.273
Product Variant Information section