text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT25512YI-GT3

CAT25512 Series 512 kb (64K x 8) 20 MHz 2.5 to 5.5 V SPI CMOS EEPROM-TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
onsemi CAT25512YI-GT3 - Technical Attributes
Attributes Table
Memory Density: 512kb
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications
The CAT25512YI-GT3 is a 512−Kb Serial CMOS EEPROM device internally organized as 64Kx8 bits. Available in a TSSOP-8 package.

On−Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.

Features:

  • 20 MHz SPI Compatible
  • 2.5 V (1.8 V) to 5.5 V Supply Voltage Range
  • SPI Modes (0,0) & (1,1)
  • 128−byte Page Write Buffer
  • Additional Identification Page with Permanent Write Protection
  • Self−timed Write Cycle
  • Hardware and Software Protection
  • Block Write Protection
  • Protect 1/4, 1/2 or Entire EEPROM Array
  • Low Power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • Industrial and Extended Temperature Range
  • PDIP, SOIC, TSSOP 8−lead and UDFN 8−pad Packages
  • This Device is Pb−Free, Halogen Free/BFR Free and RoHS Compliant

 

Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,350.00
USD
Quantity
Unit Price
3,000+
$0.45
Product Variant Information section