text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15B108QI-20LPXI

CY15B108QI Series 8Mb (1M x 8) 20MHz FRAM (Ferroelectric RAM) Memory IC - GQFN-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY15B108QI-20LPXI - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 8Mb
Interface Type: SPI
Memory Organization: 1M x 8
Supply Voltage-Nom: 1.8V to 3.6V
Temperature Range: -40°C to +85°C
Supply Current: 1.75mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  GQFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$11,368.00
USD
Quantity
Unit Price
490+
$23.20
Product Variant Information section