Manufacturer Part #
FM31L276-GTR
FM31L276 Series 64 kb (8 K x 8) 3.6 V Integrated Processor Companion with F-RAM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon FM31L276-GTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon FM31L276-GTR - Technical Attributes
Attributes Table
| FRAM Type: | Non Volatile |
| Memory Density: | 64kb |
| Interface Type: | I2C |
| Memory Organization: | 8K x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Range: | -40°C to +85°C |
| Supply Current: | 1500µA |
| Power Dissipation: | 1W |
| Storage Temperature Range: | -65°C to +125°C |
| No of Terminals: | 14 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$7.73
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount