text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28C010E-15JU

AT28C010E Series 1Mb (128K x 8) 5.5 V 10 ms SMT Parallel EEPROM - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT28C010E-15JU - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128Kx8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 150ns
Interface: Parallel
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 2
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
32
Multiple Of:
32
Total
$1,588.16
USD
Quantity
Unit Price
32+
$49.63
Product Variant Information section