Manufacturer Part #
MX29LV400CBXEI-70GTR
MX29LV Series 3 V 4 Mb (512k x 8 / 256k x 16) 70 ns Parallel Flash - LFBGA-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:LFBGA-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX29LV400CBXEI-70GTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX29LV400CBXEI-70GTR - Technical Attributes
Attributes Table
| Memory Density: | 4Mb |
| Memory Organization: | 512 K x 8 / 256 K x 16 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 70ns |
| Package Style: | LFBGA-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000+
$2.20
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
LFBGA-48
Mounting Method:
Surface Mount