text.skipToContent text.skipToNavigation

Manufacturer Part #

S26KL128SDABHI020

KL-S Series 128 Mb 96 ns Parallel Surface Mount Flash - Nor Memory IC - FBGA-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S26KL128SDABHI020 - Technical Attributes
Attributes Table
Memory Density: 128Mb
Memory Organization: 16M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 96ns
Temperature Grade: Industrial
Speed: 96ns
Number of Words: 16M
Word Length: 8b
Supply Current: 180mA
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  BGA-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
338
Multiple Of:
338
Total
$1,517.62
USD
Quantity
Unit Price
338+
$4.49
Product Variant Information section