text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL01GT10TFI010

S29GL01GT Series 1 Gb (64 M x 16) 100 ns Parallel Nor Flash IC - TSOP-56

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Infineon S29GL01GT10TFI010 - Technical Attributes
Attributes Table
Memory Density: 1Gb
Memory Organization: 64 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 100ns
Temperature Grade: Industrial
Number of Words: 64 M
Word Length: 16b
Supply Current: 55mA
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
454
USA:
454
910
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.78
USD
Quantity
Unit Price
3
$9.78
5
$9.73
20
$9.59
30
$9.55
75+
$9.41
Product Variant Information section