text.skipToContent text.skipToNavigation

Manufacturer Part #

S70FL01GSAGMFI010

FL-S Series 3.6 V 1 Gb 133 MHz Surface Mount FLASH - NOR Memory IC - SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S70FL01GSAGMFI010 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: SPI - Quad I/O
Memory Density: 1Gb
Memory Organization: 128M X 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Input Capacitance: 16pF
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2400
Multiple Of:
240
Total
$23,640.00
USD
Quantity
Unit Price
240+
$9.85
Product Variant Information section