text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF040B-50-4C-QAF

SST25VF Series 4 Mbit 512 K x 8 3 V Surface Mount SPI Serial Flash - WSON-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST25VF040B-50-4C-QAF - Technical Attributes
Attributes Table
Clock Frequency-Max: 50MHz
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Commercial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
686
Multiple Of:
98
Total
$871.22
USD
Quantity
Unit Price
686+
$1.27
Product Variant Information section