text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S12E64CPVE

HCS12 Series 64 KB Flash 4 kB RAM 25 MHz 16-Bit Microcontroller - LQFP-112

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S12E64CPVE - Technical Attributes
Attributes Table
Family Name: HCS12
Core Processor: HCS12
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 25MHz
No of I/O Lines: 92
InterfaceType / Connectivity: EBI/EMI/I2C/SCI/SPI
Peripherals: POR/PWM/Watchdog
Supply Voltage: 2.35V to 2.75V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-112
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
60
Total
$8,568.00
USD
Quantity
Unit Price
60+
$14.28
Product Variant Information section